Infineon SAB82C258A-20-N technical specifications.
| Number of Terminals | 68 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB82C258A-20-N to view detailed technical specifications.
No datasheet is available for this part.