16-bit microcontroller featuring an 80166 CPU core, operating at a maximum clock frequency of 20MHz. This CMOS device offers 16384 words of MROM and 1024 bytes of RAM, with 76 I/O lines. It includes an 18-bit address bus and a 16-bit external data bus, supporting a supply voltage range of 4.5V to 5.5V. Packaged in a 100-terminal PQFP with a commercial temperature grade, it operates between 0°C and 70°C and includes an ADC.
Infineon SAB83C166W-5M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 16 |
| Address Bus Width | 18 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB83C166W-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.