Infineon SABC161KLMHA technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 63 |
| Number of Programmable I/O | 63 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 504 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Series | C16xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SABC161KLMHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.