16-bit microcontroller featuring a ROMless architecture, operating at up to 25MHz. This integrated circuit offers 76 programmable I/O pins and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. It includes 5 timers/counters, POR, PWM, and WDT peripherals, with 3KB of RAM. The component operates from a 4.5V to 5.5V supply, housed in a 100-pin TQFP package.
Infineon SABC161PILFCA technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3KB |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SABC161PILFCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.