Infineon SAE800GXLLA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAE800GXLLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
