
16-bit microcontroller (MCU) featuring a ROMless architecture and a 25MHz clock speed. This integrated circuit offers a 16-bit data bus width, 10KB of RAM, and 93 programmable I/Os. It supports multiple interfaces including I2C, SPI, CAN, UART, USART, and EBI/EMI, along with 5 timers/counters and integrated peripherals like POR, PWM, and a watchdog timer. Operating within a 4.5V to 5.5V supply voltage range, this RoHS compliant component is housed in a TQFP package and operates from -40°C to 85°C.
Sign in to ask questions about the Infineon SAF-C161CS-LF-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-C161CS-LF-CA technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 93 |
| Number of Programmable I/O | 93 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-C161CS-LF-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
