
The SAF-C161JC-LFCA is a 16-bit microcontroller designed for use in a wide range of applications. It features 93 input/output pins and operates within a temperature range of -40°C to 85°C. This device is packaged in a surface mount TQFP format, making it suitable for use in compact electronic systems. The SAF-C161JC-LFCA supports various interfaces, including I2C, SPI, CAN, UART, USART, and EBI/EMI, allowing for seamless communication with other components. Additionally, it includes a range of peripherals, such as a power-on reset, pulse-width modulation, and a watchdog timer, which enhance its functionality and reliability.
Checking distributor stock and pricing after the page loads.
Infineon SAF-C161JC-LFCA technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | C16xx |
| RoHS | Compliant |
No datasheet is available for this part.