16-Bit Microcontroller featuring an 80166 CPU core operating at a maximum clock frequency of 50MHz, with a typical speed of 25MHz. This CMOS device offers 1024 bytes of RAM and 63 I/O lines, supporting a 22-bit address bus and a 16-bit external data bus. Packaged in an 80-terminal PQFP with a 0.65mm pitch, it operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V, with a nominal 5V. Includes PWM channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAF-C161K-L25M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-C161K-L25M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 25 |
| ROM (words) | 0 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C161K-L25M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.