Infineon SAF-C161O-L25MHA technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 63 |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| Series | C16xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-C161O-L25MHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
