16-bit microcontroller featuring a maximum clock frequency of 20MHz and MROM programmability. This CMOS device operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4.75V to 5.5V). Housed in an 80-terminal PQFP package with a 0.65mm pitch, it offers 59 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Integrated peripherals include PWM channels and an ADC.
Infineon SAF-C164CI-8RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C164CI-8RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.