Infineon SAF-C165-L25M technical specifications.
| Data Bus Width | 16b |
| Interface | SPI, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Type | ROMless |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-C165-L25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.