Infineon SAF-C505CA-4EM technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 1.25KB |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-C505CA-4EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.