
8-bit microcontroller featuring an 8051 core architecture operating at 10 MHz. This surface-mount device offers 64 KB of program memory and 256 Bytes of RAM, with 49 programmable I/O pins. Integrated peripherals include SPI, CAN, and USART interfaces, alongside 8 analog-to-digital converter channels and 4 PWM channels. Operates within a voltage range of 4.25V to 5.5V and a temperature range of -40°C to 85°C.
Infineon SAF-C515C-8EM technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 2mm |
| Interface | SPI, CAN, USART |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 49 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-C515C-8EM to view detailed technical specifications.
No datasheet is available for this part.