Infineon SAF-C517A-LM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 29.2 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 18 |
| ROM Programmability | N/A |
| ROM (words) | 0 |
| RAM (bytes) | 2304 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C517A-LM to view detailed technical specifications.
No datasheet is available for this part.