32-bit TriCore RISC microcontroller featuring a ROMless architecture. Operates at up to 150MHz with 144KB RAM and 32KB ROM. Supports I2C, USB, Ethernet, SPI, CAN, IrDA, UART, USART, and EBI/EMI interfaces. Offers 72 I/O pins and 9 timers/counters, with peripherals including POR, PWM, WDT, and DMA. Packaged in a 208-pin LBGA, this halogen-free and lead-free component operates from 3.14V to 3.47V.
Checking distributor stock and pricing after the page loads.
Infineon SAF-TC1130-L150EB-GBB technical specifications.
| Access Time | 150us |
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 32KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.14V |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 144KB |
| RoHS Compliant | Yes |
| Series | TC11xx |
| RoHS | Compliant |