Infineon SAF-TC1796-256F150EBC technical specifications.
| Access Time | 150us |
| Package/Case | BGA |
| Interface | CAN, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 123 |
| Oscillator Type | External |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 212992B |
| Series | TC17xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-TC1796-256F150EBC to view detailed technical specifications.
No datasheet is available for this part.