
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Supports I2C, SPI, CAN, UART, USART, and EBI/EMI interfaces. Includes 99 programmable I/Os, 9 timers/counters, PWM, and a watchdog timer. Packaged in LQFP with an operating supply voltage of 5V, ranging from 4.4V to 5.5V, and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Infineon SAF-XC161CJ-16F20FBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC161CJ-16F20FBB technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC161CJ-16F20FBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
