16-bit microcontroller featuring a 40MHz clock frequency and 80166 CPU core. This CMOS device offers 65536 words of FLASH ROM and 8192 bytes of RAM. It includes 99 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating within an industrial temperature range of -40°C to 85°C, this 144-terminal microcontroller supports PWM channels and has an integrated ADC. The component is housed in a 144-pin TQFP package with a 0.50mm pitch.
Infineon SAF-XC161CJ-16F40F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 99 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-XC161CJ-16F40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.