
16-bit microcontroller (MCU) featuring 256KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers multiple interfaces including CAN, SPI, UART, USART, and EBI/EMI. Includes 5 timers/counters and peripherals such as PWM and WDT. Packaged in a 100-pin TQFP for surface mounting, with an operating voltage range of 4.4V to 5.5V and an operating temperature range of -40°C to 85°C.
Infineon SAF-XC164CS-32F20FBB-A technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | CAN, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | XC16x |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC164CS-32F20FBB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
