16-bit RISC microcontroller featuring a C166 CPU core operating at a maximum clock frequency of 40MHz. This FLASH-based MCU offers 262144 words of program memory and 6144 bytes of RAM, with 79 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a nominal 2.5V supply (2.35V to 2.7V) and includes PWM channels and an ADC. The component is housed in a 100-terminal, 14mm x 14mm PQFP package with 0.50mm pitch.
Infineon SAF-XC164CS-32F40F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-XC164CS-32F40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.