
16-bit microcontroller with 32KB FLASH memory and 4KB RAM. Features a 40MHz maximum frequency, 16-bit data bus width, and operates from 4.4V to 5.5V. Offers SPI, UART, and USART interfaces, 47 programmable I/Os, and 7 timers/counters. Includes PWM and watchdog timer peripherals, with an internal oscillator. Packaged in a 64-TQFP, operating between -40°C and 85°C.
Infineon SAF-XC164LM-4F40FAA technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC164LM-4F40FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
