16-bit microcontroller featuring a C166 CPU core operating at up to 20MHz. This CMOS device offers 131KB of FLASH program memory and 6.144KB of RAM. It includes 79 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The microcontroller supports a supply voltage range of 2.35V to 2.7V with a nominal voltage of 2.5V. It is housed in a 100-terminal PQFP package with a 0.50mm pitch, suitable for industrial temperature ranges from -40°C to 85°C. Features include PWM channels and an ADC.
Infineon SAF-XC164S-16F20F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-XC164S-16F20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.