
16-bit microcontroller featuring 64KB FLASH memory and 6KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers SPI, UART, USART, and EBI/EMI interfaces. Includes 11 timers/counters and peripherals like PWM and WDT. Packaged in a 100-TQFP surface mount format, this RoHS compliant component operates from 4.4V to 5.5V with an access time of 20µs.
Infineon SAF-XC164S-8F20FBB technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC164S-8F20FBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
