
16-bit microcontroller with 32KB FLASH memory and 4KB RAM. Features a 40MHz maximum frequency, 16-bit data bus, and 47 programmable I/Os. Supports SPI, UART, and USART interfaces, with 9 timers/counters and integrated PWM and watchdog peripherals. Operates from 4.4V to 5.5V, with an internal oscillator and 64-pin LQFP package.
Sign in to ask questions about the Infineon SAF-XC164SM-4F40FAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC164SM-4F40FAA technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC164SM-4F40FAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
