
16-bit/32-bit MCU featuring C166SV2 core, CISC/DSP/RISC instruction set, and 80 MHz maximum clock rate. 320KB Flash program memory and 32KB RAM. Supports CAN, I2C, SPI, and UART interfaces, with dual ADCs and 40 programmable I/Os. Packaged in a 64-pin LQFP (10x10x1.4mm) for surface mounting. Operates from 3.3V/5V with a maximum supply voltage of 5.5V and a temperature range of -40°C to 85°C.
Infineon SAF-XC2232N-40F80L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Family Name | XC2000 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC|DSP|RISC |
| Maximum Clock Rate | 80MHz |
| Maximum CPU Frequency | 80MHz |
| Device Core | C166SV2 |
| Program Memory Type | Flash |
| Program Memory Size | 320KB |
| RAM Size | 32KB |
| Number of Programmable I/Os | 40 |
| Core Architecture | C166 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C/SPI/UART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 2/2 |
| Number of ADCs | Dual |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Infineon SAF-XC2232N-40F80L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.