8-bit microcontroller featuring FLASH memory and a maximum clock frequency of 48MHz, operating at 25.6MHz. This CMOS device is housed in a 28-terminal TSSOP-28 package (JEDEC code R-PDSO-G28) with dimensions of 9.7mm length and 4.4mm width. It supports an industrial temperature grade, functioning between -40°C and 85°C, with a nominal supply voltage of 2.5V (2.3V to 2.7V range). The microcontroller includes 25 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC).
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC836-2FRI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25.6 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.