
Infineon SAF-XC866-1FRIAB technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, UART |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | ROMless, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC866-1FRIAB to view detailed technical specifications.
No datasheet is available for this part.
