8-bit microcontroller featuring an 8051 core architecture and 16KB of FLASH memory. Operates at a maximum frequency of 26.7MHz with a data bus width of 8 bits. Includes 768B RAM, 8 ADC channels, 4 PWM channels, and 1 UART channel. This surface mount component is housed in a 38-pin TSSOP package, measuring 9.7mm x 4.4mm x 0.9mm, with a supply voltage range of 3V to 3.6V and an operating temperature range of -40°C to 85°C. Supports SPI and UART interfaces.
Infineon SAF-XC866-4FRI technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 26.67MHz |
| Height | 0.9mm |
| Interface | SPI, UART |
| Length | 9.7mm |
| Max Frequency | 26.7MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 27 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Peripherals | PWM |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC866-4FRI to view detailed technical specifications.
No datasheet is available for this part.