8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 32KB FLASH memory. Operates at a maximum frequency of 24MHz with 1.75KB RAM. Includes 8 ADC channels, 34 I/Os, 4 PWM channels, 4 timers/counters, and 2 UART channels. This surface mount component is housed in a TQFP package, supporting a supply voltage range of 4.5V to 5.5V and operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC886CM-8FFI technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 24MHz |
| Height | 1mm |
| Interface | CAN, UART |
| Length | 7mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Peripherals | PWM |
| RAM Size | 1.75KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.