
16-bit microcontroller featuring CISC, DSP, and RISC instruction set architectures, operating at up to 66 MHz. This MCU offers 32KB of Flash program memory and 8KB of RAM. It includes 28 programmable I/Os, 5 timers, and multiple interfaces such as I2C, I2S, LIN, SPI, and UART. The component is housed in a 38-pin TSSOP package for surface mounting, with dimensions of 9.7mm x 4.4mm x 0.9mm and a 0.5mm pin pitch. It supports operating voltages from 3.3V to 5V and operates within a temperature range of -40°C to 85°C.
Infineon SAF-XE160FU-4F66R AA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | XE166 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC|DSP|RISC |
| Maximum Clock Rate | 66MHz |
| Maximum CPU Frequency | 66MHz |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 28 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/I2S/LIN/SPI/UART |
| CAN | 0 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 2 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon SAF-XE160FU-4F66R AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.