The SAF-XE164K-48F66LAC is a 16-bit microcontroller from Infineon, packaged in a 540-unit LQFP. It features a 16-bit data bus width and supports various interfaces, including CAN, I2C, SPI, UART, USART, LIN, and EBI/EMI. The device operates at a maximum frequency of 16.5MHz and has a maximum supply voltage of 5.5V. It also has a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C. The microcontroller has 384KB of FLASH memory and 16KB of RAM, and it includes peripherals such as a power-on reset, pulse-width modulation, and a watch dog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN, I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Frequency | 16.5MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |