16-bit RISC microcontroller featuring FLASH ROM (786432 words) and 65536 bytes RAM. Operates at a maximum clock frequency of 40 MHz with a speed of 66 MHz. Offers 115 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Housed in a 144-terminal PQFP package with a 0.50 mm pitch, suitable for industrial temperature grades (-40°C to 85°C). Includes PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE167F-96F66L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.