The SAF-XE167G-48F66LAC is a 16-bit microcontroller from Infineon, featuring a CAN interface and a maximum operating frequency of 66MHz. It has a memory size of 384KB and 16KB of RAM. The device is packaged in a LQFP package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The microcontroller has 118 programmable I/Os and 11 timers/counters.
Infineon SAF-XE167G-48F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 118 |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 11 |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | XE166 |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE167G-48F66LAC to view detailed technical specifications.
No datasheet is available for this part.