Infineon SAF82525NV2.1 technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF82525NV2.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.