Infineon SAFC165HLFV13XT technical specifications.
| Package/Case | LQFP |
| Frequency | 36MHz |
| Interface | USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 3KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAFC165HLFV13XT to view detailed technical specifications.
No datasheet is available for this part.