Infineon SAH-XC2361A-56F80L34AA technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, I2S, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1W |
| Memory Size | 448KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SAH-XC2361A-56F80L34AA to view detailed technical specifications.
No datasheet is available for this part.