Infineon SAK-C167CR-L33M technical specifications.
| Frequency | 33MHz |
| Interface | SPI, CAN, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of I/Os | 111 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 9 |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-C167CR-L33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
