Infineon SAK-C167CR-LM technical specifications.
| Address Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 20MHz |
| Mount | External |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-C167CR-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.