8-bit CISC microcontroller featuring an 8051 core, 16 MHz clock speed, and 64KB ROM program memory. This surface-mount device offers 3.25KB RAM, 64 programmable I/Os, and 5 timers. Housed in a 100-pin MQFP package with gull-wing leads, it operates from -40°C to 125°C and includes 15 ADC channels.
Infineon SAK-C509-L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.71 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | C500 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | 8051 |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| RAM Size | 3.25KB |
| Number of Programmable I/Os | 64 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 15 |
| Number of ADCs | Single |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Infineon SAK-C509-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.