Infineon SAK-CIC751-EOM16TBA technical specifications.
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-CIC751-EOM16TBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
