Infineon SAK-TC1197-512F180EAC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | CAN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.8W |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 219 |
| Number of Programmable I/O | 221 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 156KB |
| RoHS Compliant | Yes |
| Series | TC11xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-TC1197-512F180EAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.