
32-bit TriCore RISC microcontroller featuring 1.5MB Flash program memory and 160KB RAM. Operates at a maximum clock rate of 133 MHz with a TriCore device core. Surface mountable in a 144-pin LQFP EP package with a 0.5mm pin pitch. Supports automotive applications with interfaces including ASC, CAN, MLI, MSC, and SSC, and offers 28/28/2 ADC channels across triple ADCs. Operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAK-TC1724F-192F133HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP EP |
| Package Description | Low Profile Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | TC17xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 133MHz |
| Maximum CPU Frequency | 133MHz |
| Device Core | TriCore |
| Program Memory Type | Flash |
| Program Memory Size | 1.5MB |
| RAM Size | 160KB |
| Number of Programmable I/Os | 95 |
| Core Architecture | TriCore |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | ASC/CAN/MLI/MSC/SSC |
| CAN | 3 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.43|3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 28/28/2 |
| Number of ADCs | Triple |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon SAK-TC1724F-192F133HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.