32-bit TriCore RISC microcontroller featuring 1.5MB Flash program memory and 160KB RAM. Operates at a maximum clock and CPU frequency of 133 MHz. Offers 95 programmable I/Os and three timers, with interfaces including ASC, CAN, MLI, MSC, and SSC, including three CAN channels. Housed in a 144-pin LQFP EP (Low Profile Quad Flat Package, Exposed Pad) with a 0.5mm pin pitch, suitable for surface mounting. Designed for automotive applications with an operating temperature range of -40°C to 125°C and a supply voltage of 1.43V to 3.63V.
Infineon SAK-TC1724F-192F133HR technical specifications.
Download the complete datasheet for Infineon SAK-TC1724F-192F133HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.