Automotive-grade 32-bit microcontroller featuring a 40MHz clock speed and 77 I/O lines. This CMOS device offers 32KB of RAM and MROM for program storage, with a 24-bit address bus and 32-bit external data bus. Operating within a -40°C to 125°C temperature range, it supports a nominal 2.5V supply voltage and includes DMA channels and an ADC. Packaged in a 260-terminal PBGA with dimensions of 19.05mm x 19.05mm.
Infineon SAK-TC1765T-L40EB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 260 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B260 |
| Width | 19.05 |
| Length | 19.05 |
| Pin Count | 260 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-TC1765T-L40EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.