
32-bit FLASH microcontroller featuring a 133MHz core frequency. This CMOS device offers 2MB of FLASH memory and 92KB of RAM, with 88 programmable I/Os. Integrated peripherals include SPI, CAN, POR, WDT, and DMA, alongside 80 PWM channels and 2 timers/counters. Operating voltage ranges from 3.3V to 5V, with a maximum power dissipation of 990mW and an operating temperature range of -40°C to 125°C. Packaged in LQFP-176, this RoHS compliant component is supplied on tape and reel.
Infineon SAK-TC1767-256F133HLAD technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Interface | SPI, CAN |
| Max Frequency | 133MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 990mW |
| Max Supply Voltage | 5V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of PWM Channels | 80 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.47V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 92KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-TC1767-256F133HLAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
