32-bit TriCore RISC microcontroller featuring a 180 MHz clock rate and 2.5MB Flash program memory. This automotive-grade MCU offers 192KB RAM, 91 programmable I/Os, and a TriCore device core. It supports ASC, CAN, EBU, MLI, MSC, and SSC interfaces, with 3 CAN channels. Packaged in a 292-pin LFBGA (17x17x1.7mm max), it operates from -40°C to 125°C with supply voltages between 1.3V and 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAK-TC1784N-320F180EL BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Pin Count | 292 |
| PCB | 292 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.7(Max) - 0.33(Min) |
| Mounting | Surface Mount |
| Family Name | TC17xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 180MHz |
| Maximum CPU Frequency | 180MHz |
| Device Core | TriCore |
| Program Memory Type | Flash |
| Program Memory Size | 2.5MB |
| RAM Size | 192KB |
| Number of Programmable I/Os | 91 |
| Core Architecture | TriCore |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | ASC/CAN/EBU/MLI/MSC/SSC |
| CAN | 3 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.365|3.47V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of ADCs | Dual |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon SAK-TC1784N-320F180EL BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.