
32-bit microcontroller featuring a 150MHz clock speed and 256KB RAM, 2MB FLASH memory. This CMOS device offers 123 I/Os, including 119 programmable, and supports CAN and EBI/EMI interfaces. Operating voltage ranges from 3.13V to 3.47V, with an operating temperature range of -40°C to 125°C. Integrated peripherals include POR, WDT, and DMA, with 260 timers/counters. Packaged in a BGA-416, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Interface | CAN, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 123 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 260 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
