Infineon SAK-XC161CJ-16F20FBB technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| Series | XC166 |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC161CJ-16F20FBB to view detailed technical specifications.
No datasheet is available for this part.