Infineon SAK-XC161CS-32F20FBB-A technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | CAN, I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 12KB |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC161CS-32F20FBB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
