
16-bit microcontroller IC featuring 32KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 40MHz with a 16-bit data bus width. Offers SPI, UART, and USART interfaces, 47 programmable I/Os, and 9 timers/counters. Includes PWM and WDT peripherals. Packaged in a 64-TQFP (LQFP) surface mount format, this lead-free and RoHS compliant component supports an operating supply voltage of 5V, with a range of 4.4V to 5.5V, and operates from -40°C to 125°C.
Infineon SAK-XC164CM-4F40FAA technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Cut Tape |
| Peripherals | PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC164CM-4F40FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
